Usag OIL CAP Complete Assortment for Most Vehicles 1 Socket Wrench with Torx 45 Imprint, 6 3/8" Socket Wrenches with
- RS Stock No.:
- 452-424
- Mfr. Part No.:
- U02631400
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-424
- Mfr. Part No.:
- U02631400
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Kit Type | OIL CAP | |
| Product Type | Complete Assortment for Most Vehicles | |
| Kit Contents | 1 Socket Wrench with Torx 45 Imprint, 6 3/8" Socket Wrenches with Hexagonal Socket 13-14-17-18-19-21 mm, 6 3/8" Socket Wrenches For Screws with Hexagon Socket 8-10-12-13-14-17 mm, 1 3/8" Swivel Lever, 2 3/8" Socket Wrenches For Screws with Square Insert 8-10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Kit Type OIL CAP | ||
Product Type Complete Assortment for Most Vehicles | ||
Kit Contents 1 Socket Wrench with Torx 45 Imprint, 6 3/8" Socket Wrenches with Hexagonal Socket 13-14-17-18-19-21 mm, 6 3/8" Socket Wrenches For Screws with Hexagon Socket 8-10-12-13-14-17 mm, 1 3/8" Swivel Lever, 2 3/8" Socket Wrenches For Screws with Square Insert 8-10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Oil Draining Kit is a comprehensive solution tailored for professional mechanics handling oil changes across a wide range of vehicles. It is designed to maximize accessibility, cleanliness, and precision during fluid service operations.
Complete kit for the most part of vehicles
Magnetic sockets to hold plugs
Protection cup to keep hands clean and prevent contact with oil and hydrocarbons
