Milwaukee 42 Piece Socket Wrench Set Socket & Wrench Set with Carrying Case
- RS Stock No.:
- 858-560
- Mfr. Part No.:
- 4932498382
- Brand:
- Milwaukee
Subtotal (1 pack of 42 units)*
£142.62
(exc. VAT)
£171.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.62 | £3.396 |
*price indicative
- RS Stock No.:
- 858-560
- Mfr. Part No.:
- 4932498382
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Set Type | Socket Wrench Set | |
| Product Type | Socket & Wrench Set | |
| Kit Contents | SHOCKWAVE IMPACT DUTY Screwdriver Bits | |
| Number of Pieces | 42 | |
| Storage Type | Carrying Case | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Set Type Socket Wrench Set | ||
Product Type Socket & Wrench Set | ||
Kit Contents SHOCKWAVE IMPACT DUTY Screwdriver Bits | ||
Number of Pieces 42 | ||
Storage Type Carrying Case | ||
- COO (Country of Origin):
- CN
The Milwaukee drive ratchet and deep socket metric set provides a comprehensive collection of tools, including ratchet, spanner, and deep sockets, designed for efficient maintenance and repair tasks.
¼ inch drive ratchet features 90 teeth, allowing just 4° of arc swing for improved access
Four flat sides on sockets prevent rolling and ensure a wrench-ready design
Flex head ratcheting spanner has 144 teeth, enabling a tight 2.5° arc swing for confined spaces
Related links
- Facom 15-Piece 3/8 in Gear Wrench Set
- Wiha 21-Piece Wrench Set VDE/1000V Approved
- Bahco 5-Piece Socket Wrench Set Plier Set
- BETA 35-Piece 1/2 in Socket & Wrench Set
- Ega-Master 25-Piece 1/2 in Hand Operated, Plug Socket Socket & Wrench Set
- Gedore 8-Piece Socket & Wrench Set 6x7 10x11 14x15 18x19 26 RS 2 Medium
- Ega-Master 14-Piece 3/4 in Hand Operated Socket & Wrench Set
- Ega-Master 14-Piece 1 in Shallow Impact Socket & Wrench Set
