FLIR T530 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 202-0676
- Mfr. Part No.:
- FLIR T530-24
- Brand:
- FLIR
Subtotal (1 unit)*
£9,141.99
(exc. VAT)
£10,970.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
- Plus 4 unit(s) shipping from 28 November 2025
- Plus 3 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,141.99 |
*price indicative
- RS Stock No.:
- 202-0676
- Mfr. Part No.:
- FLIR T530-24
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +650 °C | |
| Detector Resolution | 320 x 240pixel | |
| Model Number | T530 | |
| Thermal Sensitivity | <40mK | |
| Focus Type | Automatic | |
| Calibrated | RSCAL | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 150mm | |
| Minimum Focus | 150 mm | |
| Model Number p | T530 | |
| Application | Electrical, Industrial | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +650 °C | ||
Detector Resolution 320 x 240pixel | ||
Model Number T530 | ||
Thermal Sensitivity <40mK | ||
Focus Type Automatic | ||
Calibrated RSCAL | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 150mm | ||
Minimum Focus 150 mm | ||
Model Number p T530 | ||
Application Electrical, Industrial | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, 40 mK Thermal Sensitivity - FLIR T530-24
This thermal imaging camera by FLIR offers exceptional resolution and innovative features to meet the needs of professionals in various fields. With its high-quality imaging capabilities and precise temperature measurement range, it is a reliable tool for a wide range of applications.
Features & Benefits
• Automatic focus feature ensures accurate and clear images, making it ideal for electrical and industrial applications
• Detector resolution of 320 x 240 pixels provides detailed thermal images for enhanced analysis
• The minimum focus distance of 150mm allows for close-up inspection of objects, ensuring accurate measurements
• Thermal sensitivity of 40mK enables the detection of subtle temperature differences, crucial for identifying potential issues
• Refresh rate of 30 Hz ensures smooth and real-time thermal imaging, ideal for fast-paced environments
• Detector resolution of 320 x 240 pixels provides detailed thermal images for enhanced analysis
• The minimum focus distance of 150mm allows for close-up inspection of objects, ensuring accurate measurements
• Thermal sensitivity of 40mK enables the detection of subtle temperature differences, crucial for identifying potential issues
• Refresh rate of 30 Hz ensures smooth and real-time thermal imaging, ideal for fast-paced environments
Applications
• Ideal for electrical inspection tasks, providing a detailed analysis of electrical components and circuits
• Suitable for industrial applications such as monitoring equipment performance and identifying overheating machinery
• Suitable for industrial applications such as monitoring equipment performance and identifying overheating machinery
Can it detect temperature variations accurately?
Yes, it features a thermal sensitivity of 40 mK, allowing for precise temperature measurements.
Is it suitable for close-up inspections?
Yes, with a minimum focus distance of 150mm, it enables accurate measurements for various objects.
Software Options:
Supplied with
Infrared camera with lens
2 batteries, battery charger
hard transport case, lanyards, front lens cap,
power supplies, printed documentation, SD card (8 GB)
cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C)
2 batteries, battery charger
hard transport case, lanyards, front lens cap,
power supplies, printed documentation, SD card (8 GB)
cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C)
Related links
- FLIR T530 Thermal Imaging Camera 320 x 240pixel Detector Resolution With RS Calibration
- FLIR T530 Thermal Imaging Camera 320 x 240pixel Detector Resolution
- FLIR T530 Thermal Imaging Camera 320 x 240pixel Detector Resolution With RS Calibration
- FLIR T530 Thermal Imaging Camera 320 x 240pixel Detector Resolution
- FLIR T530 Thermal Imaging Camera 320 x 240pixel Detector Resolution
- FLIR E76 Thermal Imaging Camera 320 x 240pixel Detector Resolution
- FLIR E54 24° Thermal Imaging Camera 320 x 240pixel Detector Resolution
- FLIR E54 24° Thermal Imaging Camera 320 x 240pixel Detector Resolution With RS Calibration
