FLIR T530 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution With RS Calibration

Subtotal (1 unit)*

£10,656.99

(exc. VAT)

£12,788.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10,656.99

*price indicative

RS Stock No.:
202-0687
Mfr. Part No.:
FLIR T530-24-14
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

320 x 240pixel

Model Number

T530

Thermal Sensitivity

<40, <50 mK

Focus Type

Automatic

Calibrated

RSCAL

Refresh Rate

30Hz

Minimum Focus Distance

0.15, 1.0m

Application

Electrical, Industrial

Minimum Focus

0.15, 1.0 m

Model Number p

T530

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, -20 to +650°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T530 24° + 14°


This thermal imaging camera provides accurate temperature measurements and sophisticated imaging capabilities, catering to professionals in automation, electronics, and electrical sectors. It enhances safety during inspections by combining excellent thermal sensitivity with intuitive features for detecting potential issues in various environments.

Features & Benefits


• Automatic focus for precise measurements with minimal effort
• 180° rotating optical block offers flexible viewing angles
• High-resolution display enhances image clarity for better analysis
• Bluetooth connectivity enables easy data transfer and sharing
• Picture-in-picture mode facilitates visual inspections with combined images
• Lightweight construction improves portability during fieldwork

Applications


• Electrical inspections and preventive maintenance
• Evaluating industrial equipment and machinery
• Conducting thermal surveys in mechanical systems
• Troubleshooting and scheduling repairs
• Monitoring equipment performance to avert failures

How can I transfer images from the device to my computer?


Images can be uploaded directly via Bluetooth or Wi-Fi, enabling efficient data transfer to your computer or cloud storage.

What operating conditions can the device endure?


It functions effectively within a temperature range of -15 to 50°C, making it suitable for various environments.

Can this device record video during inspections?


Yes, it is capable of recording radiometric IR video in real-time for thorough documentation.

Is there a built-in feature for measuring distance?


It is equipped with a laser distance meter to assist in obtaining accurate measurements during assessments.

How does the device help in reporting findings after inspections?


It allows users to embed GPS locations and measurement data directly into reports for precise documentation.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links