FLIR T530 T540 T530 WiFi, Bluetooth, USB 2.0 Thermal Imaging Camera, +1200 °C 320 x 240 Pixel Detector Resolution
- RS Stock No.:
- 202-0650
- Mfr. Part No.:
- FLIR T530 24° + 14°
- Brand:
- FLIR
Subtotal (1 unit)*
£11,099.00
(exc. VAT)
£13,318.80
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | £11,099.00 |
*price indicative
- RS Stock No.:
- 202-0650
- Mfr. Part No.:
- FLIR T530 24° + 14°
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Maximum Temperature Measurement | +1200°C | |
| Battery Type | Charged in camera or on separate Lithium-ion battery | |
| Product Type | Thermal Imaging Camera | |
| Detector Resolution | 320 x 240 Pixel | |
| Display Resolution | 640 x 480 pixel | |
| Interface Type | WiFi, Bluetooth, USB 2.0 | |
| Horizontal Angle of View | 53° | |
| Thermal Sensitivity | 50mK | |
| Vertical Angle of View | 41° | |
| Focus Type | Automatic | |
| Power Source | Lithium-ion Battery | |
| Refresh Rate | 30Hz | |
| Battery Life | 4h | |
| Minimum Focus Distance | 150mm | |
| Weight | 1.3kg | |
| Series | T530 T540 | |
| Standards/Approvals | No | |
| Diagonal Display Size | 4in | |
| Hazardous Area Certification | No | |
| Voice Recorder | Yes | |
| Model Number | T530 | |
| Visual Camera | Yes | |
| Radiometric Video on Camera | Yes | |
| Accuracy | ±2°C | |
| Auto Capture on Camera | Yes | |
| Image Enhancement | Yes | |
| Depth | 167.3mm | |
| Battery Level Indicator | Yes | |
| Spatial Resolution IFOV | 1.31mrad | |
| IR/Visual Image Combination | Picture-in-Picture | |
| Emissivity | 0.01 to 1 | |
| Image Storage | MicroSD | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Maximum Temperature Measurement +1200°C | ||
Battery Type Charged in camera or on separate Lithium-ion battery | ||
Product Type Thermal Imaging Camera | ||
Detector Resolution 320 x 240 Pixel | ||
Display Resolution 640 x 480 pixel | ||
Interface Type WiFi, Bluetooth, USB 2.0 | ||
Horizontal Angle of View 53° | ||
Thermal Sensitivity 50mK | ||
Vertical Angle of View 41° | ||
Focus Type Automatic | ||
Power Source Lithium-ion Battery | ||
Refresh Rate 30Hz | ||
Battery Life 4h | ||
Minimum Focus Distance 150mm | ||
Weight 1.3kg | ||
Series T530 T540 | ||
Standards/Approvals No | ||
Diagonal Display Size 4in | ||
Hazardous Area Certification No | ||
Voice Recorder Yes | ||
Model Number T530 | ||
Visual Camera Yes | ||
Radiometric Video on Camera Yes | ||
Accuracy ±2°C | ||
Auto Capture on Camera Yes | ||
Image Enhancement Yes | ||
Depth 167.3mm | ||
Battery Level Indicator Yes | ||
Spatial Resolution IFOV 1.31mrad | ||
IR/Visual Image Combination Picture-in-Picture | ||
Emissivity 0.01 to 1 | ||
Image Storage MicroSD | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, -20 to +650°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T530 24° + 14°
Features & Benefits
Applications
How can I transfer images from the device to my computer?
What operating conditions can the device endure?
Can this device record video during inspections?
Is there a built-in feature for measuring distance?
How does the device help in reporting findings after inspections?
Software Options:
Related links
- FLIR T530 T540 T530 WiFi USB 2.0 Thermal Imaging Camera RSCAL
- FLIR T530 T540 T530 WiFi Bluetooth Thermal Imaging Camera, 1200 °C 320 x 240 Pixel Detector Resolution
- FLIR T530 T540 T530 WiFi Bluetooth Thermal Imaging Camera RSCAL
- FLIR T500 T530 WiFi USB 2.0 Thermal Imaging Camera, +1200 °C 320 x 240 Pixel Detector Resolution
- FLIR T500 T530 WiFi USB 2.0 Thermal Imaging Camera RSCAL
- FLIR FLIR T500 T530 WiFi USB 2.0 Thermal Imaging Camera, +1200 °C 320 x 240 Pixel Detector Resolution
- FLIR FLIR T500 T530 WiFi USB 2.0 Thermal Imaging Camera RSCAL
- FLIR T500 T530 Bluetooth USB 2.0 Thermal Imaging Camera, +1200 °C 320 x 240 Pixel Detector Resolution
