FLIR T530 T540 T530 WiFi, USB 2.0, Bluetooth Thermal Imaging Camera, 1200 °C 320 x 240 Pixel Detector Resolution

Subtotal (1 unit)*

£9,399.00

(exc. VAT)

£11,278.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,399.00

*price indicative

RS Stock No.:
202-0648
Mfr. Part No.:
FLIR T530 24°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Maximum Temperature Measurement

1200°C

Product Type

Thermal Imaging Camera

Battery Type

Charged in camera or on separate Lithium-ion battery

Detector Resolution

320 x 240 Pixel

Display Resolution

320 x 240 pixel

Interface Type

WiFi, USB 2.0, Bluetooth

Thermal Sensitivity

40mK

Horizontal Angle of View

24°

Vertical Angle of View

18°

Focus Type

Automatic

Power Source

Lithium-ion Battery

Refresh Rate

30Hz

Maximum Focus Distance

17mm

Minimum Focus Distance

150mm

Battery Life

4h

Weight

1.3kg

Series

T530 T540

Standards/Approvals

No

Diagonal Display Size

4in

Emissivity

0.01 to 1

Auto Capture on Camera

Yes

Hazardous Area Certification

No

Voice Recorder

Yes

Length

140mm

Model Number

T530

Visual Camera

Yes

Radiometric Video on Camera

Yes

Accuracy

±2°C

Image Storage

SD card

Width

201mm

Spatial Resolution IFOV

1.31mrad

Battery Level Indicator

Yes

Image Enhancement

Yes

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, 40 mK Thermal Sensitivity - FLIR T530-24


This thermal imaging Camera by FLIR offers exceptional resolution and innovative features to meet the needs of professionals in various fields. With its high-quality imaging capabilities and precise temperature measurement range, it is a reliable tool for a wide range of applications.

Features & Benefits


• Automatic focus feature ensures accurate and clear images, making it Ideal for electrical and industrial applications

• Detector resolution of 320 x 240 pixels provides detailed thermal images for enhanced analysis

• The minimum focus distance of 150mm allows for close-up inspection of objects, ensuring accurate measurements

• Thermal sensitivity of 40mK enables the detection of subtle temperature differences, Crucial for identifying potential issues

• Refresh rate of 30 Hz ensures smooth and real-time thermal imaging, Ideal for fast-paced environments

Applications


• Ideal for electrical inspection tasks, providing a detailed analysis of electrical components and circuits

• Suitable for industrial applications such as monitoring equipment performance and identifying overheating machinery

Can it detect temperature variations accurately?


Yes, it features a thermal sensitivity of 40 mK, allowing for precise temperature measurements.

Is it suitable for close-up inspections?


Yes, with a minimum focus distance of 150mm, it enables accurate measurements for various objects.

Software Options:


2441681 Thermal Studio Pro Perpetual

2441680 Thermal Studio Pro 1 year

2441684 Thermal Studio Standard Perpetual

2441682 Thermal Studio Standard 1 year

Supplied with

Infrared Camera with lens
2 batteries, battery charger
hard transport case, lanyards, front lens cap,
power supplies, printed documentation, SD card (8 GB)
cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy