FLIR T500 T530 WiFi, USB 2.0, Bluetooth Thermal Imaging Camera, +1200 °C 320 x 240 Pixel Detector Resolution

Subtotal (1 unit)*

£9,399.00

(exc. VAT)

£11,278.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,399.00

*price indicative

RS Stock No.:
202-0649
Mfr. Part No.:
FLIR T530 42°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Battery Type

Charged in camera or on separate Lithium-ion battery

Maximum Temperature Measurement

+1200°C

Product Type

Thermal Imaging Camera

Detector Resolution

320 x 240 Pixel

Display Resolution

640 x 480 pixel

Interface Type

WiFi, USB 2.0, Bluetooth

Horizontal Angle of View

53°

Thermal Sensitivity

40mK

Vertical Angle of View

41°

Focus Type

Automatic

Power Source

Lithium-ion Battery

Refresh Rate

30Hz

Minimum Focus Distance

150mm

Battery Life

4h

Weight

1.3kg

Standards/Approvals

No

Series

T500

Diagonal Display Size

4in

Emissivity

0.01 to 1

Accuracy

±2°C

Hazardous Area Certification

No

Voice Recorder

Yes

Model Number

T530

Visual Camera

Yes

Radiometric Video on Camera

Yes

Auto Capture on Camera

Yes

Image Enhancement

Yes

Depth

167.3mm

Battery Level Indicator

Yes

Spatial Resolution IFOV

1.31mrad

IR/Visual Image Combination

Picture-in-Picture

Image Storage

MicroSD

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, -20 to +650°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T530 42°


This high-sensitivity thermal camera is designed for accurate temperature measurements across various industrial applications. It employs advanced infrared technology to detect anomalies and evaluate equipment safety from safe distances. The device is ideal for technicians in electrical, mechanical, and automation fields, facilitating effective diagnostics and preventative maintenance.

Features & Benefits


• Automatic focus allows for quick calibration to ensure precise readings

• Dual field-of-view lens offers versatile scanning options

• High thermal sensitivity guarantees detailed image clarity

• Bluetooth connectivity enables easy data sharing

• Integrated reporting tools streamline documentation processes

• 180° rotating optical block improves accessibility during inspections

Applications


• Monitoring electrical components in industrial environments

• Assessing mechanical systems to avert failures

• Implementing predictive maintenance strategies across industries

• Conducting safety inspections of overhead structures

• Performing detailed thermal inspections during electrical troubleshooting

How does the automatic focus feature work?


The automatic focus utilises laser distance measurement for swift adjustments, ensuring accuracy in temperature readings.

What is the battery life during typical use?


The battery lasts approximately four hours under standard conditions, suitable for extended fieldwork.

Can it be connected to external devices?


Yes, it features Bluetooth and USB connections for easy integration with various tools and applications.

Is it suitable for outdoor use in varying weather conditions?


The camera operates effectively within a temperature range of -15 to 50°C, making it suitable for outdoor inspections in most climates.

How are images stored and accessed?


Images can be stored on a removable micro SD card and uploaded to cloud services for easy sharing and organisation.

Software Options:


2441681 Thermal Studio Pro Perpetual

2441680 Thermal Studio Pro 1 year

2441684 Thermal Studio Standard Perpetual

2441682 Thermal Studio Standard 1 year

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy