FLIR FLIR T500 T530 WiFi, Bluetooth, USB 2.0 Thermal Imaging Camera, +1200 °C 320 x 240 Pixel Detector Resolution, RSCAL

Subtotal (1 unit)*

£11,202.50

(exc. VAT)

£13,443.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,202.50

*price indicative

RS Stock No.:
202-0692
Mfr. Part No.:
FLIR T530-24-42
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Product Type

Thermal Imaging Camera

Battery Type

Charged in camera or on separate Lithium-ion battery

Maximum Temperature Measurement

+1200°C

Detector Resolution

320 x 240 Pixel

Display Resolution

640 x 480 pixel

Interface Type

WiFi, Bluetooth, USB 2.0

Horizontal Angle of View

53°

Thermal Sensitivity

40mK

Vertical Angle of View

41°

Focus Type

Automatic

Power Source

Lithium-ion Battery

Refresh Rate

30Hz

Minimum Focus Distance

150mm

Battery Life

4h

Weight

1.3kg

Standards/Approvals

25 g / IEC 60068227, 2 g / IEC 6006826 /, EN/UL/CSA/PSE 609501

Series

FLIR T500

Diagonal Display Size

4in

Emissivity

0.01 to 1

Auto Capture on Camera

Yes

Image Enhancement

Yes

Depth

167.3mm

Battery Level Indicator

Yes

Accuracy

±2°C

Image Storage

MicroSD

Hazardous Area Certification

No

Voice Recorder

Yes

Model Number

T530

Calibrated

RSCAL

Visual Camera

Yes

Radiometric Video on Camera

Yes

Spatial Resolution IFOV

1.31mrad

IR/Visual Image Combination

Picture-in-Picture

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, -20 to +650°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T530 24° + 42°


This thermal imaging camera is designed for professionals seeking a reliable tool for temperature measurement and fault diagnosis. Its advanced imaging technology enhances safety and performance across various applications, particularly in the electrical and industrial sectors. The compact and ergonomic design facilitates ease of use while delivering accurate thermal data.

Features & Benefits


• Automatic focus enables quick and precise targeting

• 320x240 pixel detector resolution for clear imaging

• Bluetooth functionality allows for seamless connectivity and data transfer

• Picture-in-picture imaging overlays thermal images for enhanced analysis

• Exceptional thermal sensitivity aids in detecting minor temperature differences

• High accuracy ensures error margins within ±2°C

Applications


• Electrical inspections to identify overheating components

• Proactive maintenance in industrial settings

• Mechanical surveys across various equipment

• Troubleshooting by visualising hidden thermal issues

• Monitoring system performance in automation

What types of measurements can be taken with this device?


It measures temperatures ranging from -20 to +650°C, suitable for various applications.

How does the device enhance visibility during inspections?


It features a 640x480 pixel LCD display that provides increased brightness and improved clarity for real-time monitoring.

Is it possible to store data from inspections?


Yes, it supports image storage on a micro SD card for efficient documentation and retrieval.

Can the device be used in inclement weather conditions?


It has an IP54 rating, indicating resistance to dust and water splashes, making it suitable for various environments.

How can data be organised and shared after collecting it?


It allows uploading and organising images to the FLIR Ignite cloud for secure storage and easy sharing.

Software Options:


2441681 Thermal Studio Pro Perpetual

2441680 Thermal Studio Pro 1 year

2441684 Thermal Studio Standard Perpetual

2441682 Thermal Studio Standard 1 year

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy