FLIR FLIR T500 T530 WiFi, Bluetooth, USB 2.0 Thermal Imaging Camera, +1200 °C 320 x 240 Pixel Detector Resolution, RSCAL

Subtotal (1 unit)*

£11,202.50

(exc. VAT)

£13,443.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,202.50

*price indicative

RS Stock No.:
202-0704
Mfr. Part No.:
FLIR T530-42-14
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Battery Type

Charged in camera or on separate Lithium-ion battery

Product Type

Thermal Imaging Camera

Maximum Temperature Measurement

+1200°C

Detector Resolution

320 x 240 Pixel

Display Resolution

640 x 480 pixel

Interface Type

WiFi, Bluetooth, USB 2.0

Thermal Sensitivity

40mK

Horizontal Angle of View

53°

Vertical Angle of View

41°

Focus Type

Automatic

Power Source

Lithium-ion Battery

Refresh Rate

30Hz

Battery Life

4h

Minimum Focus Distance

150mm

Standards/Approvals

No

Weight

1.3kg

Series

FLIR T500

Diagonal Display Size

4in

Auto Capture on Camera

Yes

Image Enhancement

Yes

Depth

167.3mm

Battery Level Indicator

Yes

Spatial Resolution IFOV

1.31mrad

Visual Camera

Yes

Calibrated

RSCAL

Model Number

T530

IR/Visual Image Combination

Picture-in-Picture

Emissivity

0.01 to 1

Accuracy

±2°C

Image Storage

MicroSD

Hazardous Area Certification

No

Voice Recorder

Yes

Radiometric Video on Camera

Yes

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, -20 to +650°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T530 42° + 14°


This thermal imaging camera allows users to assess equipment and identify potential component failures across various industrial applications. With advanced imaging technology, it is well-suited for professionals in the electrical, industrial, and automation sectors requiring precise temperature measurements.

Features & Benefits


• Automatic focus ensures accurate temperature readings without manual adjustments

• High sensitivity facilitates rapid detection of temperature anomalies

• Bluetooth connectivity allows seamless data sharing

• 180° rotating optical block simplifies targeting of overhead components

• Radiometric video capability supports real-time analysis and documentation

• 4-inch LCD touchscreen enhances visibility in different lighting conditions

Applications


• Electrical inspections and troubleshooting

• Monitoring of industrial equipment

• Mechanical maintenance and diagnostics

• Safety assessments in electrical environments

• Thermal surveys in building inspections

What temperature measurement range does it support?


The device measures temperatures from -20 to +650°C, making it suitable for various applications.

How long does the battery last during typical use?


The battery operates for approximately four hours at 25°C, allowing extended field use.

Is it possible to connect external devices for enhanced measurements?


Yes, it can connect to FLIR meters via Bluetooth for additional measurement data.

Can it record video for later analysis?


Yes, it features radiometric IR video recording for comprehensive documentation.

How does it handle image storage and sharing?


Images are stored on a removable SD card and can be uploaded to the cloud for easy access and sharing.

Software Options:


2441681 Thermal Studio Pro Perpetual

2441680 Thermal Studio Pro 1 year

2441684 Thermal Studio Standard Perpetual

2441682 Thermal Studio Standard 1 year

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy