FLIR T530 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution With RS Calibration

Subtotal (1 unit)*

£9,141.99

(exc. VAT)

£10,970.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,141.99

*price indicative

RS Stock No.:
202-0670
Mfr. Part No.:
FLIR T530-14
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

320 x 240pixel

Model Number

T530

Thermal Sensitivity

<50mK

Focus Type

Automatic

Calibrated

RSCAL

Refresh Rate

30Hz

Minimum Focus Distance

1.0m

Application

Electrical, Industrial

Minimum Focus

1.0 m

Model Number p

T530

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, -15 to '+50°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T530 14°


This thermal imaging camera delivers accurate temperature measurements tailored for industrial and electrical applications. It enables users to safely evaluate equipment and detect potential failures. With high-resolution imaging and advanced functionalities, this device is essential for professionals in automation, electronics, and electrical sectors.

Features & Benefits


• High thermal sensitivity ensures precise temperature readings
• Automatic focus simplifies inspections
• 180° rotating optical block enhances accessibility and flexibility
• Bright LCD display improves visibility in sunlight
• Bluetooth connectivity enables seamless data sharing and integration
• SD card storage allows straightforward image management

Applications


• Monitoring electrical components in industrial settings
• Diagnosing issues within mechanical systems
• Conducting thermal inspections in electrical maintenance
• Implementing preventive maintenance programmes for machinery
• Performing safety assessments for overhead installations

How long can I expect the device to operate on a single charge?


The device generally operates for approximately four hours under standard use.

Is it compatible with third-party measurement tools?


Yes, it supports wireless connections to compatible METERLiNK-enabled devices for smooth data integration.

What maintenance steps are recommended for the camera?


Regularly clean the lens and perform periodic firmware updates to ensure optimal performance.

How can it be transfer images to my reporting software?


Images can be uploaded directly to cloud storage for easy access and integration into reports.

Can I record video while using the thermal function?


Yes, it allows for radiometric video recording, enabling the capture of dynamic thermal events.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links