FLIR T530 Thermal Imaging Camera, -20 → 650 °C, 320 x 240pixel Detector Resolution

Subtotal (1 unit)*

£10,949.00

(exc. VAT)

£13,138.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10,949.00

*price indicative

Calibration Options:

Each

£11,161.99

(exc. VAT)

£13,394.39

(inc. VAT)

RS Stock No.:
275-2237
Mfr. Part No.:
FLIR T530 80°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → 650 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Model Number

T530

Thermal Sensitivity

<30mK

Focus Type

Continuous

Display Size

4in

Spatial Resolution IFOV

1.31mrad

Horizontal Field of View

53°

Model Number p

T530

Field of View

53 x 41°

Emissivity

0.01 → 1

Vertical Field of View

41°

Accuracy

± 2 °C

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, 320 x 240 pixel Detector Resolution, -20 to 650 °C - 79309-0101


This professional thermal imaging camera from FLIR with a detector resolution of 320 x 240 pixels, provides precise temperature measurements in a wide range of -20 to 650 °C. It is designed to maximise efficiency, safety, and performance in various industries.

Features & Benefits


• 180° rotating optical block for targeting overhead components effortlessly
• Laser-assisted autofocus and 1-Touch Level/Span for precision measurement
• LCD display with enhanced brightness and resolution for easy decision-making
• Built-in navigation and reporting features for organising findings in the field
• Intuitive controls, including touchscreen and programmable buttons, for quick access
• Embedded GPS locations and measurement data for precise documentation

Applications


• Monitoring industrial equipment and preventing component failure
• Conducting electrical, mechanical, and industrial surveys and repairs
• Efficient troubleshooting and repair scheduling in various industries

Can it measure temperatures accurately in a wide range?


Yes, the FLIR T530 thermal imaging camera can measure temperatures from -20 to 650 °C accurately.

Will it help in organising findings during field inspections?


Yes, it comes with built-in navigation and reporting features for easy organisation.

Is it suitable for conducting surveys in different industries?


Yes, the FLIR T530 thermal imaging camera is ideal for electrical, mechanical, and industrial surveys.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links