FLIR T530 Wireless Thermal Imaging Camera, -20 → 120 °C, 320 x 240pixel Detector Resolution

Subtotal (1 unit)*

£10,674.19

(exc. VAT)

£12,809.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10,674.19

*price indicative

RS Stock No.:
350-347
Mfr. Part No.:
T530 DFOV 24 - 42
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → 120 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Interface Type

Wireless

Model Number

T530

Calibrated

RSCAL

COO (Country of Origin):
SE
The FLIR Dual FOV Professional Thermal Camera is ideal for non-contact diagnostic tasks in condition monitoring and research applications. The camera features advanced tools such as 1-Touch Level/Span and continuous laser-assisted autofocus for precise temperature measurements. The built-in Macro Mode allows users to quickly switch from wide-angle to close-up analysis without changing the lens. Coupled with FLIR Research Studio software, it helps engineers identify unexpected hot spots and potential design flaws.

High Resolution of 320 x 240 thermal resolution
Switch between 24 degree and 42 degree lenses for versatile scanning options
FLIR Inspection Route for streamlined surveying
FLIR Ignite for automatic image uploading and secure storage
Capacitive touchscreen with customizable programmable buttons

Related links