FLIR T530 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution

Subtotal (1 unit)*

£10,799.00

(exc. VAT)

£12,958.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10,799.00

*price indicative

Calibration Options:

Each

£10,656.99

(exc. VAT)

£12,788.39

(inc. VAT)

RS Stock No.:
202-0651
Mfr. Part No.:
FLIR T530 24° + 42°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Model Number

T530

Thermal Sensitivity

<30 mK, <40

Best Temperature Measurement Accuracy

± 2 °C

Focus Type

Automatic

Refresh Rate

30Hz

Minimum Focus Distance

0.15, 0.15m

Display Size

4in

Maximum Temperature Measurement

+650 °C

IR/Visual Image Combination

Picture-in-Picture

Radiometric Video on Camera

Yes

Horizontal Detector Resolution

320pixel

Accuracy

± 2 °C

Spatial Resolution IFOV

1.31mrad

Emissivity

0.01 → 1

Application

Electrical, Industrial

Minimum Focus

0.15, 0.15 m

Dimensions

140 x 201.3 x 167.3mm

Vertical Detector Resolution

240pixel

Visual Camera

Yes

Image Storage

Micro SD Card

Horizontal Field of View

24°

Vertical Display Resolution

480pixel

Voice Recorder

Yes

Field of View

24 x 18°

Model Number p

T530

Vertical Field of View

18°

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, -20 to +650°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T530 24° + 42°


This thermal imaging camera is designed for professionals seeking a reliable tool for temperature measurement and fault diagnosis. Its advanced imaging technology enhances safety and performance across various applications, particularly in the electrical and industrial sectors. The compact and ergonomic design facilitates ease of use while delivering accurate thermal data.

Features & Benefits


• Automatic focus enables quick and precise targeting
• 320x240 pixel detector resolution for clear imaging
• Bluetooth functionality allows for seamless connectivity and data transfer
• Picture-in-picture imaging overlays thermal images for enhanced analysis
• Exceptional thermal sensitivity aids in detecting minor temperature differences
• High accuracy ensures error margins within ±2°C

Applications


• Electrical inspections to identify overheating components
• Proactive maintenance in industrial settings
• Mechanical surveys across various equipment
• Troubleshooting by visualising hidden thermal issues
• Monitoring system performance in automation

What types of measurements can be taken with this device?


It measures temperatures ranging from -20 to +650°C, suitable for various applications.

How does the device enhance visibility during inspections?


It features a 640x480 pixel LCD display that provides increased brightness and improved clarity for real-time monitoring.

Is it possible to store data from inspections?


Yes, it supports image storage on a micro SD card for efficient documentation and retrieval.

Can the device be used in inclement weather conditions?


It has an IP54 rating, indicating resistance to dust and water splashes, making it suitable for various environments.

How can data be organised and shared after collecting it?


It allows uploading and organising images to the FLIR Ignite cloud for secure storage and easy sharing.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links