FLIR T500 T530 Bluetooth, WiFi, USB 2.0 Thermal Imaging Camera, +1200 °C 320 x 240 Pixel Detector Resolution

Subtotal (1 unit)*

£9,399.00

(exc. VAT)

£11,278.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,399.00

*price indicative

RS Stock No.:
202-0647
Mfr. Part No.:
FLIR T530 14°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Maximum Temperature Measurement

+1200°C

Product Type

Thermal Imaging Camera

Battery Type

Charged in camera or on separate Lithium-ion battery

Detector Resolution

320 x 240 Pixel

Display Resolution

640 x 480 pixel

Interface Type

Bluetooth, WiFi, USB 2.0

Thermal Sensitivity

50mK

Horizontal Angle of View

53°

Vertical Angle of View

41°

Focus Type

Automatic

Power Source

Lithium-ion Battery

Refresh Rate

30Hz

Minimum Focus Distance

1m

Battery Life

4h

Standards/Approvals

No

Series

T500

Weight

1.3kg

Diagonal Display Size

4in

Spatial Resolution IFOV

1.31mrad

Battery Level Indicator

Yes

Depth

167.3mm

Image Enhancement

Yes

Model Number

T530

Auto Capture on Camera

Yes

Visual Camera

Yes

Radiometric Video on Camera

Yes

Emissivity

0.01 to 1

Voice Recorder

Yes

Hazardous Area Certification

No

Width

201mm

Accuracy

±2 %

Image Storage

SD card

Length

140mm

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, -15 to '+50°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T530 14°


This thermal imaging camera delivers accurate temperature measurements tailored for industrial and electrical applications. It enables users to safely evaluate equipment and detect potential failures. With high-resolution imaging and advanced functionalities, this device is essential for professionals in automation, electronics, and electrical sectors.

Features & Benefits


• High thermal sensitivity ensures precise temperature readings

• Automatic focus simplifies inspections

• 180° rotating optical block enhances accessibility and flexibility

• Bright LCD display improves visibility in sunlight

• Bluetooth connectivity enables seamless data sharing and integration

• SD card storage allows straightforward image management

Applications


• Monitoring electrical components in industrial settings

• Diagnosing issues within mechanical systems

• Conducting thermal inspections in electrical maintenance

• Implementing preventive maintenance programmes for machinery

• Performing safety assessments for overhead installations

How long can I expect the device to operate on a single charge?


The device generally operates for approximately four hours under standard use.

Is it compatible with third-party measurement tools?


Yes, it supports wireless connections to compatible METERLiNK-enabled devices for smooth data integration.

What maintenance steps are recommended for the camera?


Regularly clean the lens and perform periodic firmware updates to ensure optimal performance.

How can it be transfer images to my reporting software?


Images can be uploaded directly to cloud storage for easy access and integration into reports.

Can I record video while using the thermal function?


Yes, it allows for radiometric video recording, enabling the capture of dynamic thermal events.

Software Options:


2441681 Thermal Studio Pro Perpetual

2441680 Thermal Studio Pro 1 year

2441684 Thermal Studio Standard Perpetual

2441682 Thermal Studio Standard 1 year

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy