Milwaukee Gen 2 5 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 861-952
- Mfr. Part No.:
- 4932499208
- Brand:
- Milwaukee
Subtotal (1 unit)*
£18.33
(exc. VAT)
£22.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.33 |
*price indicative
- RS Stock No.:
- 861-952
- Mfr. Part No.:
- 4932499208
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 35mm | |
| Series | Gen 2 | |
| Case Colour | Black, Red | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tape Measure | ||
Length 5m | ||
Unit of Measure Imperial, Metric | ||
Blade Width 35mm | ||
Series Gen 2 | ||
Case Colour Black, Red | ||
RoHS Status: Exempt
The Milwaukee wide blade magnetic tape measures offer precise measurements and are Ideal for a variety of tasks. Featuring a robust design, these tapes are built to withstand challenging job site conditions while delivering accuracy.
Longest standout measures distances in the Air up to 5 m
Widest blade on the market at 35 mm for added stability
Finger-Stop feature allows for quick and controlled blade retraction
Improved durability with Double-Sided Anti-Tear coating for optimal performance
Related links
- Milwaukee Gen 2 5 m Tape Measure Metric
- Milwaukee Gen 2 26 ft Tape Measure Metric
- Milwaukee Gen 4 5 m Tape Measure Metric
- Milwaukee Gen 3 5 m Tape Measure Metric
- Milwaukee Gen 4 8 m Tape Measure Metric
- Milwaukee Gen 3 8 m Tape Measure Metric
- Milwaukee 49324992 5 m Tape Measure Metric
- Milwaukee 4932 5 m Tape Measure Metric
