Milwaukee Gen 4 8 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 858-675
- Mfr. Part No.:
- 4932498771
- Brand:
- Milwaukee
Subtotal (1 unit)*
£20.12
(exc. VAT)
£24.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 249 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.12 |
*price indicative
- RS Stock No.:
- 858-675
- Mfr. Part No.:
- 4932498771
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Length | 8m | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Tape Measure | |
| Blade Width | 30mm | |
| Case Colour | Black, Red | |
| Series | Gen 4 | |
| Blade Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Length 8m | ||
Unit of Measure Imperial, Metric | ||
Product Type Tape Measure | ||
Blade Width 30mm | ||
Case Colour Black, Red | ||
Series Gen 4 | ||
Blade Colour Yellow | ||
RoHS Status: Exempt
The Milwaukee measuring tool is designed for precision in measuring long distances, making it an essential companion for construction and architectural tasks requiring accuracy in challenging environments.
Measures distances in the Air up to 4.5 m, ensuring accuracy
Blade width of 30 mm enhances stability and stiffness during measurements
Features a smooth blade retraction for quick and efficient storage
Includes a Finger-Stop feature for controlled retraction of the blade
Related links
- Milwaukee Gen 4 5 m Tape Measure Metric
- Milwaukee Gen 3 8 m Tape Measure Metric
- Milwaukee Gen 2 5 m Tape Measure Metric
- Milwaukee Gen 3 5 m Tape Measure Metric
- Milwaukee Gen 2 26 ft Tape Measure Metric
- Milwaukee Gen 4 8 m Measuring Tape, Metric
- CK XT 8 m Tape Measure, Imperial/Metric
- RS PRO 8 m Tape Measure Metric
