Milwaukee Gen 4 5 m Tape Measure, Imperial, Metric

Subtotal (1 unit)*

£15.83

(exc. VAT)

£19.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.83

*price indicative

RS Stock No.:
858-674
Mfr. Part No.:
4932498769
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Tape Measure

Length

5m

Unit of Measure

Imperial, Metric

Blade Width

30mm

Case Colour

Black, Red

Series

Gen 4

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee magnetic tape measure offers a robust solution for precise measurements, featuring an innovative design that combines durability and high functionality. Tailored for professional use, it suits various measurement tasks with ease.

Standout allows measurements in the Air up to 4.5 m

Stiffer blade ensures accuracy over long distances

Blade width of 30 mm enhances stability and stiffness

Quick retraction with minimal blade rollover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy