Milwaukee Gen 3 5 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 858-672
- Mfr. Part No.:
- 4932498764
- Brand:
- Milwaukee
Subtotal (1 unit)*
£19.16
(exc. VAT)
£22.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.16 |
*price indicative
- RS Stock No.:
- 858-672
- Mfr. Part No.:
- 4932498764
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Imperial, Metric | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Blade Width | 33mm | |
| Series | Gen 3 | |
| Case Colour | Black, Red, Yellow | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Imperial, Metric | ||
Length 5m | ||
Product Type Tape Measure | ||
Blade Width 33mm | ||
Series Gen 3 | ||
Case Colour Black, Red, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee tape measure offers precision measurement with a Durable design that excels in outdoor and groundwork applications, ensuring reliability and performance on any job site.
High-Vis blade colour enhances readability in outdoor conditions
EXO 360 coating provides rip and wear resistance for long-lasting use
Smooth blade retraction reduces bending in challenging environments
Impact-resistant body withstands tough job site conditions
Related links
- Milwaukee Gen 3 8 m Tape Measure Metric
- Milwaukee Gen 2 5 m Tape Measure Metric
- Milwaukee Gen 4 5 m Tape Measure Metric
- Milwaukee Gen 4 8 m Tape Measure Metric
- Milwaukee Gen 2 26 ft Tape Measure Metric
- Milwaukee 4932 5 m Tape Measure Metric
- Milwaukee 4932501121 100 m Tape Measure Metric
- Milwaukee 49324992 5 m Tape Measure Metric
