Milwaukee 4932501121 100 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 858-687
- Mfr. Part No.:
- 4932501122
- Brand:
- Milwaukee
Subtotal (1 unit)*
£68.33
(exc. VAT)
£82.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 8 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.33 |
*price indicative
- RS Stock No.:
- 858-687
- Mfr. Part No.:
- 4932501122
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Imperial, Metric | |
| Length | 100m | |
| Product Type | Tape Measure | |
| Series | 4932501121 | |
| Case Colour | Black, Red | |
| Blade Colour | White | |
| Standards/Approvals | Class II | |
| Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Imperial, Metric | ||
Length 100m | ||
Product Type Tape Measure | ||
Series 4932501121 | ||
Case Colour Black, Red | ||
Blade Colour White | ||
Standards/Approvals Class II | ||
Case Material Steel | ||
RoHS Status: Exempt
The Milwaukee long tape is designed for accuracy and durability in measuring tasks, featuring a robust steel blade and user-friendly design for ease of use.
Steel blade construction ensures increased durability with extra thick nylon cladding
Offers best-in-class stretch performance, reducing stretch by up to 50% compared to fibreglass tapes
Reinforced metal handle provides enhanced durability and drop resistance
3:1 clutched planetary gearing grants 10 times longer gear durability and smooth rewinding
Related links
- Milwaukee 4932501121 30 m Tape Measure Metric
- Milwaukee Gen 2 5 m Tape Measure Metric
- Milwaukee 4932 5 m Tape Measure Metric
- Milwaukee Gen 4 5 m Tape Measure Metric
- Milwaukee Gen 4 8 m Tape Measure Metric
- Milwaukee Gen 3 5 m Tape Measure Metric
- Milwaukee 49324992 5 m Tape Measure Metric
- Milwaukee Gen 3 8 m Tape Measure Metric
