Milwaukee Gen 3 8 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 858-673
- Mfr. Part No.:
- 4932498766
- Brand:
- Milwaukee
Subtotal (1 unit)*
£25.83
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.83 |
*price indicative
- RS Stock No.:
- 858-673
- Mfr. Part No.:
- 4932498766
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Tape Measure | |
| Length | 8m | |
| Blade Width | 33mm | |
| Series | Gen 3 | |
| Case Colour | Black, Red, Yellow | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Imperial, Metric | ||
Product Type Tape Measure | ||
Length 8m | ||
Blade Width 33mm | ||
Series Gen 3 | ||
Case Colour Black, Red, Yellow | ||
RoHS Status: Exempt
The Milwaukee tape measure is designed for enhanced visibility and durability, Ideal for outdoor and groundwork applications while ensuring reliable performance under tough job site conditions.
High-Vis blade colour improves readability in various lighting conditions
EXO 360 rip and wear-resistant full nylon blade coating extends blade life
Smooth blade retraction reduces bending, even in harsh environments
Impact-resistant body withstands rigorous job site demands
Related links
- Milwaukee Gen 3 5 m Tape Measure Metric
- Milwaukee Gen 4 8 m Tape Measure Metric
- Milwaukee Gen 2 5 m Tape Measure Metric
- Milwaukee Gen 4 5 m Tape Measure Metric
- Milwaukee Gen 2 26 ft Tape Measure Metric
- CK XT 8 m Tape Measure, Imperial/Metric
- Milwaukee 4932 5 m Tape Measure Metric
- RS PRO 8 m Tape Measure Metric
