CK XT 8 m Tape Measure, Imperial/Metric
- RS Stock No.:
- 893-803
- Mfr. Part No.:
- T3448A 8
- Brand:
- CK
Subtotal (1 unit)*
£19.89
(exc. VAT)
£23.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.89 |
*price indicative
- RS Stock No.:
- 893-803
- Mfr. Part No.:
- T3448A 8
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Length | 8m | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Tape Measure | |
| Blade Width | 32mm | |
| Open Case | No | |
| Case Colour | Black | |
| Series | XT | |
| Blade Colour | Yellow | |
| Belt Clip | No | |
| Standards/Approvals | No | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand CK | ||
Length 8m | ||
Unit of Measure Imperial/Metric | ||
Product Type Tape Measure | ||
Blade Width 32mm | ||
Open Case No | ||
Case Colour Black | ||
Series XT | ||
Blade Colour Yellow | ||
Belt Clip No | ||
Standards/Approvals No | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK tape measure is an 8-metre high-quality measuring tool designed for precise measurements in various applications.
Class I accuracy of +/- 1.1mm per 10m ensures reliable measurements
32mm x 0.14mm premium double-sided blade enhances usability
Magnetic double hook tip with four rivet points provides added stability
Solid ABS case with rubber coating guarantees a non-slip grip
High strength design offers up to 4.1m of standout for ease of use
Comes with a lanyard for convenient carrying
Related links
- CK XT 5 m Tape Measure, Imperial/Metric
- CK AT 8 m Tape Measure, Imperial/Metric
- RS PRO 8 m Tape Measure Metric
- Unilite MT8 8 m Tape Measure Metric
- Milwaukee Gen 4 8 m Tape Measure Metric
- Crescent Shockforce Nite Eye 8 m Tape Measure Metric
- Stanley FatMax FATMAX 8 m Tape Measure Metric
- Stanley FATMAX 8 m Tape Measure Metric
