Milwaukee Gen 2 26 ft Tape Measure, Imperial, Metric
- RS Stock No.:
- 861-953
- Mfr. Part No.:
- 4932499210
- Brand:
- Milwaukee
Subtotal (1 unit)*
£25.37
(exc. VAT)
£30.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.37 |
*price indicative
- RS Stock No.:
- 861-953
- Mfr. Part No.:
- 4932499210
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Tape Measure | |
| Length | 26ft | |
| Blade Width | 35mm | |
| Series | Gen 2 | |
| Case Colour | Black, Red | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Imperial, Metric | ||
Product Type Tape Measure | ||
Length 26ft | ||
Blade Width 35mm | ||
Series Gen 2 | ||
Case Colour Black, Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee wide blade magnetic tape measure offers exceptional precision and versatility for a variety of measuring tasks, boasting an impressive standout length and a Durable construction tailored for tough working environments.
Longest standout measures distances in the Air of up to 5 m
Designed with the widest blade on the market at 35 mm for added stability
Finger-Stop feature enables quick and controlled retraction of the blade
Double-Sided Anti-Tear coating improves blade durability for the first 15 cm
Related links
- Milwaukee Gen 2 26 ft Tape Measure Metric
- Milwaukee Gen 2 5 m Tape Measure Metric
- Milwaukee Gen 4 8 m Tape Measure Metric
- Milwaukee Gen 4 5 m Tape Measure Metric
- Milwaukee Gen 3 5 m Tape Measure Metric
- Milwaukee Gen 3 8 m Tape Measure Metric
- Milwaukee 4932501121 100 m Tape Measure Metric
- Milwaukee 4932 5 m Tape Measure Metric
