Milwaukee Gen 2 26 ft Tape Measure, Imperial, Metric
- RS Stock No.:
- 861-951
- Mfr. Part No.:
- 4932499206
- Brand:
- Milwaukee
Subtotal (1 unit)*
£23.61
(exc. VAT)
£28.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.61 |
*price indicative
- RS Stock No.:
- 861-951
- Mfr. Part No.:
- 4932499206
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Imperial, Metric | |
| Length | 26ft | |
| Product Type | Tape Measure | |
| Blade Width | 35mm | |
| Series | Gen 2 | |
| Case Colour | Black, Red | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Imperial, Metric | ||
Length 26ft | ||
Product Type Tape Measure | ||
Blade Width 35mm | ||
Series Gen 2 | ||
Case Colour Black, Red | ||
RoHS Status: Exempt
The Milwaukee tape measure offers precision measurement capabilities for a variety of tasks, featuring a robust design suited for both professional and DIY use. With a standout of up to 5m, it ensures accurate readings for lengthy distances.
Longest standout allows for measuring distances in the Air up to 5m
Widest blade on the market at 35mm provides enhanced stability
Finger-Stop feature enables quick and controlled retraction
Double-Sided Anti-Tear coating improves blade durability for the first 15cm
Related links
- Milwaukee Gen 2 26 ft Tape Measure Metric
- Milwaukee Gen 2 5 m Tape Measure Metric
- Milwaukee Gen 3 8 m Tape Measure Metric
- Milwaukee Gen 4 8 m Tape Measure Metric
- Milwaukee Gen 4 5 m Tape Measure Metric
- Milwaukee Gen 3 5 m Tape Measure Metric
- Milwaukee Gen 2 5 m Measuring Tape, Metric
- Milwaukee 4932501121 100 m Tape Measure Metric
