Milwaukee Gen 2 5 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 858-676
- Mfr. Part No.:
- 4932498779
- Brand:
- Milwaukee
Subtotal (1 unit)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.33 |
*price indicative
- RS Stock No.:
- 858-676
- Mfr. Part No.:
- 4932498779
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Imperial, Metric | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Blade Width | 25mm | |
| Series | Gen 2 | |
| Case Colour | Black, Red | |
| Belt Clip | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Imperial, Metric | ||
Length 5m | ||
Product Type Tape Measure | ||
Blade Width 25mm | ||
Series Gen 2 | ||
Case Colour Black, Red | ||
Belt Clip Yes | ||
RoHS Status: Exempt
The Milwaukee tape measure is designed for precise measuring, offering reliable standout and ergonomic features for enhanced usability. Ideal for both professional and DIY tasks, it ensures accuracy and durability for various measurement needs.
Longest side standout measures up to 3.2 m, allowing for convenient measurements in the Air
Finger-Stop feature enables quick and controlled retraction of the blade
Wire-form belt clip reduces pocket wear and tear for added convenience
Anti-Tear coating enhances the durability of the blades first 15 cm
Related links
- Milwaukee Gen 2 5 m Tape Measure Metric
- Milwaukee Gen 2 26 ft Tape Measure Metric
- Milwaukee Gen 4 5 m Tape Measure Metric
- Milwaukee Gen 3 5 m Tape Measure Metric
- Milwaukee Gen 4 8 m Tape Measure Metric
- Milwaukee Gen 3 8 m Tape Measure Metric
- Milwaukee 4932 5 m Tape Measure Metric
- Milwaukee 49324992 5 m Tape Measure Metric
