Milwaukee 4932 5 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 204-2193
- Mfr. Part No.:
- 4932464602
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Calibration Options:
Each
£69.04
(exc. VAT)
£82.85
(inc. VAT)
- RS Stock No.:
- 204-2193
- Mfr. Part No.:
- 4932464602
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Series | 4932 | |
| Length | 5 m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 27 mm | |
| Open Case | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Series 4932 | ||
Length 5 m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Blade Width 27 mm | ||
Open Case No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee 4932 Series Tape Measure, 5m Length, 27mm Blade Width - 4932464602
This tape measure offers a 5-metre reach, making it a practical choice for daily measurement tasks in both metric and imperial units. Its Compact form and rugged build ensure dependable use in varied working conditions.
Features & Benefits
• Dual-unit blade markings support flexible measurement needs across regions
• Nylon-coated surface increases blade resilience and longevity
• Closed case design offers protection from dust and job site impact
• Ergonomic structure aids comfort and control during repetitive tasks
Applications
• Commonly used in framing, partitioning, and carpentry work
• Ideal for installations requiring conversion between imperial and metric units
• Useful in renovation, interior design, and equipment setup
• Employed in general construction and trade work where dual-unit accuracy is essential
Does this tape support both imperial and metric measurements?
Yes, it includes graduations for both unit systems.
What protects the blade from wear?
It features a nylon coating to resist abrasion and extend blade life.
Is this an open or closed case model?
It is a closed case tape measure for added protection.
Is this tape measure appropriate for professional use?
Yes, its designed for durability and accuracy in regular job site use.
Related links
- Milwaukee 4932 5 m Tape Measure Metric, RSCAL
- Milwaukee 4932 5 m Tape Measure RSCAL
- Milwaukee Gen 2 5 m Tape Measure Metric
- Milwaukee 49324992 5 m Tape Measure Metric
- Milwaukee Gen 4 5 m Tape Measure Metric
- Milwaukee Gen 3 5 m Tape Measure Metric
- Milwaukee 4932 5 m Measuring Tape, Metric
- RS PRO 5 m Tape Measure Metric

