Milwaukee 49324992 5 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 861-950
- Mfr. Part No.:
- 4932499204
- Brand:
- Milwaukee
Subtotal (1 unit)*
£17.49
(exc. VAT)
£20.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.49 |
*price indicative
- RS Stock No.:
- 861-950
- Mfr. Part No.:
- 4932499204
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 35mm | |
| Case Colour | Black, Red | |
| Series | 49324992 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tape Measure | ||
Length 5m | ||
Unit of Measure Imperial, Metric | ||
Blade Width 35mm | ||
Case Colour Black, Red | ||
Series 49324992 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee tape measure is designed for precise measurement with an impressive standout, making it Ideal for both professional and DIY projects. Its innovative features enhance the overall measuring experience.
Longest standout measuring distances in the Air up to 5m
Straightest standout ensures accuracy for long distances
Widest blade on the market at 35mm for added stability
Finger-Stop feature allows for quick and controlled retraction
Related links
- Milwaukee Gen 2 5 m Tape Measure Metric
- Milwaukee 4932 5 m Tape Measure Metric
- Milwaukee Gen 4 5 m Tape Measure Metric
- Milwaukee Gen 3 5 m Tape Measure Metric
- Milwaukee 4932 5 m Tape Measure Metric, RSCAL
- RS PRO 5 m Tape Measure Metric
- CK XT 5 m Tape Measure, Imperial/Metric
- Crescent Legacy 5 m Tape Measure Metric
