Milwaukee 4932501121 30 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 858-686
- Mfr. Part No.:
- 4932501121
- Brand:
- Milwaukee
Subtotal (1 unit)*
£35.83
(exc. VAT)
£43.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.83 |
*price indicative
- RS Stock No.:
- 858-686
- Mfr. Part No.:
- 4932501121
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Imperial, Metric | |
| Length | 30m | |
| Product Type | Tape Measure | |
| Open Case | Yes | |
| Case Colour | Black, Red | |
| Series | 4932501121 | |
| Blade Colour | White | |
| Standards/Approvals | Class II | |
| Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Imperial, Metric | ||
Length 30m | ||
Product Type Tape Measure | ||
Open Case Yes | ||
Case Colour Black, Red | ||
Series 4932501121 | ||
Blade Colour White | ||
Standards/Approvals Class II | ||
Case Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee long tape offers precise measurements with robust construction, suitable for professionals needing a reliable tool for extensive distance measurements. Its dual-sided scale enhances versatility for various applications.
Steel blade design features extra thick nylon coating for added durability
Best in class stretch performance reduces stretch by up to 50% compared to fibreglass tapes
Reinforced metal handle ensures ultra durability and drop resistance
3:1 clutched planetary gearing provides 10 times longer gear durability for smooth rewinds
Related links
- Milwaukee 4932501121 100 m Tape Measure Metric
- RS PRO 30 m Tape Measure Metric
- Milwaukee 48 30 m Tape Measure, Imperial/Metric
- Unilite LTF 30 m Tape Measure Metric
- Stanley 30 m Tape Measure Metric
- Crescent Series 500 30 m Tape Measure Metric
- CK T3561 30 m Tape Measure Metric
- Stanley FATMAX 30 m Tape Measure, Imperial/Metric
