Milwaukee Gen 4 8 m Measuring Tape, Metric
- RS Stock No.:
- 862-687
- Mfr. Part No.:
- 4932498770
- Brand:
- Milwaukee
Subtotal (1 unit)*
£24.08
(exc. VAT)
£28.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.08 |
*price indicative
- RS Stock No.:
- 862-687
- Mfr. Part No.:
- 4932498770
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Length | 8m | |
| Product Type | Measuring Tape | |
| Unit of Measure | Metric | |
| Blade Width | 30mm | |
| Series | Gen 4 | |
| Case Material | High Impact Resistant Nylon | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Length 8m | ||
Product Type Measuring Tape | ||
Unit of Measure Metric | ||
Blade Width 30mm | ||
Series Gen 4 | ||
Case Material High Impact Resistant Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Magnetic Tape is designed for accurate and efficient measurements, with a standout feature that allows you to measure distances in the Air up to 4.5 meters. Its straighter and stiffer blade ensures more precise measurements, especially for long distances.
Architectural scale to measure scaled drawings, such as blueprints
Strong magnetic hook for maximum holding power
Related links
- Milwaukee Gen 2 5 m Measuring Tape, Metric
- Milwaukee Gen 4 8 m Tape Measure Metric
- Milwaukee 4932 8 m Measuring Tape, Metric
- Milwaukee 49324 5 m Measuring Tape, Metric
- Milwaukee STUD 10 m Measuring Tape, Metric
- Milwaukee 4932 5 m Measuring Tape, Metric
- Milwaukee Gen 4 5 m Tape Measure Metric
- Teng Tools MT 3 m Measuring Tape, Metric
