Milwaukee STUD 10 m Measuring Tape, Metric
- RS Stock No.:
- 862-691
- Mfr. Part No.:
- 4932498767
- Brand:
- Milwaukee
Subtotal (1 unit)*
£37.42
(exc. VAT)
£44.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.42 |
*price indicative
- RS Stock No.:
- 862-691
- Mfr. Part No.:
- 4932498767
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Measuring Tape | |
| Unit of Measure | Metric | |
| Length | 10m | |
| Blade Width | 33mm | |
| Open Case | No | |
| Series | STUD | |
| Case Material | High Impact Resistant Nylon | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Measuring Tape | ||
Unit of Measure Metric | ||
Length 10m | ||
Blade Width 33mm | ||
Open Case No | ||
Series STUD | ||
Case Material High Impact Resistant Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Stud Tape Measure 10m/33mm is a Durable 10-meter tape measure with a 33mm width, designed for precise measurement in construction and industrial environments.
Impact resistant body for the tougher conditions on the job site
Lanyard Loop for secure attachment
Related links
- Milwaukee 4932 8 m Measuring Tape, Metric
- Milwaukee 49324 5 m Measuring Tape, Metric
- Milwaukee Gen 2 5 m Measuring Tape, Metric
- Milwaukee 4932 5 m Measuring Tape, Metric
- Milwaukee Gen 4 8 m Measuring Tape, Metric
- Teng Tools MT 3 m Measuring Tape, Metric
- Teng Tools MT 5 m Measuring Tape, Metric
- CK T3442 7.5 m Measuring Tape Metric
