Kern CT P1 Series Load Cell Load Cell, Compression Measure, 1.5 t

Image representative of range

Subtotal (1 unit)*

£87.44

(exc. VAT)

£104.93

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.44

*price indicative

RS Stock No.:
863-519
Mfr. Part No.:
CT 1500-3P1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CT P1

Sensor Type

Load Cell

Terminal Type

4-Wire

IP Rating

IP67

Mount Type

Threaded Hole

Maximum AC Voltage

5V

Maximum DC Voltage

12V

Housing Material

Nickel Plated Steel

Width

130mm

Minimum Operating Temperature

-35°C

Maximum Force/Load Measurement

1.5t

Maximum Operating Temperature

65°C

Depth

34mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern Measuring Cell offers precision in weight measurement, specifically designed for load applications. It ensures reliable results, making it a suitable choice for various industrial and commercial settings.

Shear beam design MADE from Durable nickel-plated steel

IP67 protection guarantees water and dust resistance

Capable of withstanding safe overloads of up to 150%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy