Kern CT P1 Series Load Cell Load Cell, Compression Measure, 1 t

Image representative of range

Subtotal (1 unit)*

£87.44

(exc. VAT)

£104.93

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.44

*price indicative

RS Stock No.:
863-516
Mfr. Part No.:
CT 1000-3P1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CT P1

Sensor Type

Load Cell

Terminal Type

4-Wire

IP Rating

IP67

Mount Type

Threaded Hole

Maximum DC Voltage

12V

Maximum AC Voltage

5V

Housing Material

Nickel Plated Steel

Width

130mm

Minimum Operating Temperature

-35°C

Maximum Force/Load Measurement

1t

Maximum Operating Temperature

65°C

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern Measuring Cell offers precise measurement capabilities for various applications, featuring a robust shear beam design crafted from nickel-plated steel to ensure durability and reliable performance under load.

Zero balance tolerance of ± 1.0%FS enhances measurement accuracy

Safe overload capacity of 150% ensures reliability in demanding conditions

Environmental protection rated IP67 for durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy