Kern CT P1 Series Load Cell Load Cell, Compression Measure, 5 t
- RS Stock No.:
- 863-528
- Mfr. Part No.:
- CT 5000-3P1
- Brand:
- Kern
Subtotal (1 unit)*
£106.17
(exc. VAT)
£127.40
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.17 |
*price indicative
- RS Stock No.:
- 863-528
- Mfr. Part No.:
- CT 5000-3P1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CT P1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP67 | |
| Maximum AC Voltage | 5V | |
| Maximum DC Voltage | 12V | |
| Housing Material | Nickel Plated Steel | |
| Width | 171.5mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 5t | |
| Maximum Operating Temperature | 65°C | |
| Depth | 40mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CT P1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP67 | ||
Maximum AC Voltage 5V | ||
Maximum DC Voltage 12V | ||
Housing Material Nickel Plated Steel | ||
Width 171.5mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 5t | ||
Maximum Operating Temperature 65°C | ||
Depth 40mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern Measuring Cell is a robust shear beam designed for precision weighing applications. Constructed from nickel-plated steel, it ensures durability and accuracy in demanding environments.
Weighing capacity of up to 5000 kg for heavy-duty applications
IP67 protection rating guarantees reliability in challenging conditions
Robust construction using nickel-plated steel enhances longevity
Ambient temperature range from -35 °C to 65 °C for versatility
OIML class C3 certification ensures compliance with industry standards
4-wire connection facilitates simple integration into existing systems
Related links
- Kern CT P2 Series Load Cell Load Cell 5 t
- Kern CT Q1 Series Load Cell Load Cell 5 t
- Kern CT P1 Series Load Cell Load Cell 2.5 t
- Kern CT P1 Series Load Cell Load Cell 1 t
- Kern CT P1 Series Load Cell Load Cell 1.5 t
- Kern CT P1 Series Load Cell Load Cell 3 t
- Kern CT P1 Series Shear Beam Load Cell Load Cell 10 t
- Kern CS P1 Series S Type Load Cell 5 t
