Kern CT P1 Series Shear Beam Load Cell Load Cell, Compression Measure, 10 t
- RS Stock No.:
- 858-009
- Mfr. Part No.:
- CT 10000-3P1
- Brand:
- Kern
Subtotal (1 unit)*
£154.34
(exc. VAT)
£185.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.34 |
*price indicative
- RS Stock No.:
- 858-009
- Mfr. Part No.:
- CT 10000-3P1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CT P1 | |
| Sensor Type | Shear Beam Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 5V | |
| Maximum AC Voltage | 12V | |
| Housing Material | Nickel Plated Steel | |
| Width | 222.3mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 10t | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Depth | 52.4mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CT P1 | ||
Sensor Type Shear Beam Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 5V | ||
Maximum AC Voltage 12V | ||
Housing Material Nickel Plated Steel | ||
Width 222.3mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 10t | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Depth 52.4mm | ||
- COO (Country of Origin):
- CN
The Kern Measuring Cell offers precision weighing solutions designed for harsh environments, ensuring accurate measurements under extreme conditions. Its robust construction and high overload protection make it an Ideal choice for demanding applications.
Weighing capacity of 10,000 kg ensures versatile application
IP67 protection rating guarantees reliability in wet conditions
Constructed from nickel-plated steel for enhanced durability
Related links
- Kern CT Q1 Series Shear Beam Load Cell Load Cell 10 t
- Kern CT P2 Series Shear Beam Load Cell Load Cell 10 t
- Kern CT P1 Series Load Cell Load Cell 5 t
- Kern CT P1 Series Load Cell Load Cell 2.5 t
- Kern CT P1 Series Load Cell Load Cell 1 t
- Kern CT P1 Series Load Cell Load Cell 1.5 t
- Kern CT P1 Series Load Cell Load Cell 3 t
- Kern CT P1 Series Load Cell Load Cell 500 kg
