Kern CT Q1 Series Shear Beam Load Cell Load Cell, Compression Measure, 10 t

Image representative of range

Subtotal (1 unit)*

£508.55

(exc. VAT)

£610.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£508.55

*price indicative

RS Stock No.:
858-011
Mfr. Part No.:
CT 10000-3Q1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CT Q1

Sensor Type

Shear Beam Load Cell

Terminal Type

6 Wire

Mount Type

Threaded Hole

IP Rating

IP68

Maximum DC Voltage

15V

Housing Material

Stainless Steel

Width

60mm

Maximum Force/Load Measurement

10t

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Depth

51mm

COO (Country of Origin):
ES
The Kern Measuring Cell is an Advanced measuring cell designed for precise force measurement, featuring a robust shear beam construction for reliable performance even in challenging environments.

Load cell characterised by a nominal output of 2 mV/V

Provides a reliable safe overload tolerance of 150%

Designed with an IP68 rating for excellent dust and water resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy