Kern CT Q1 Series Load Cell Load Cell, Compression Measure, 1.5 t
- RS Stock No.:
- 863-521
- Mfr. Part No.:
- CT 1500-3Q1
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£196.28
(exc. VAT)
£235.54
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.28 |
*price indicative
- RS Stock No.:
- 863-521
- Mfr. Part No.:
- CT 1500-3Q1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CT Q1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| IP Rating | IP68 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 15V | |
| Maximum AC Voltage | 10V | |
| Housing Material | Stainless Steel | |
| Width | 130mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Force/Load Measurement | 1.5t | |
| Maximum Operating Temperature | 70°C | |
| Depth | 31.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CT Q1 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
IP Rating IP68 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 15V | ||
Maximum AC Voltage 10V | ||
Housing Material Stainless Steel | ||
Width 130mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Force/Load Measurement 1.5t | ||
Maximum Operating Temperature 70°C | ||
Depth 31.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern Measuring Cell provides precision load measurement with robust construction, designed for reliable performance in demanding conditions.
Shear beam design ensures high stability and accuracy up to 1500 kg
IP68 and IP69K ratings offer superior protection against water and dust ingress
Temperature coefficient maintains accuracy across a wide temperature range
Creep error minimises measurement drift over time for consistent results
Six-wire connection improves signal integrity and enhances reliable data transmission
Related links
- Kern CS Q1 Series S Type Load Cell 1.5 t
- Kern CT P1 Series Load Cell Load Cell 1.5 t
- Kern CT Q1 Series Load Cell Load Cell 2 t
- Kern CT Q1 Series Load Cell Load Cell 5 t
- Kern CT Q1 Series Load Cell Load Cell 3 t
- Kern CT Q1 Series Load Cell Load Cell 1 t
- Kern CT Q1 Series Load Cell Load Cell 7.5 t
- Kern CT Q1 Series Shear Beam Load Cell Load Cell 10 t
