Kern CT Q1 Series Load Cell Load Cell, Compression Measure, 7.5 t

Image representative of range

Subtotal (1 unit)*

£508.55

(exc. VAT)

£610.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£508.55

*price indicative

RS Stock No.:
920-776
Mfr. Part No.:
CT 7500-3Q1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CT Q1

Sensor Type

Load Cell

Terminal Type

6 Wire

IP Rating

IP68

Mount Type

Threaded Hole

Maximum DC Voltage

15V

Housing Material

Stainless Steel

Width

222mm

Minimum Operating Temperature

-30°C

Maximum Force/Load Measurement

7.5t

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Depth

51mm

COO (Country of Origin):
ES
The Kern Measuring Cell is a robust shear beam measuring device designed to provide precise weight measurements using a stainless steel construction. Ideal for a range of industrial applications, it offers reliable performance in demanding environments.

Weighing capacity of up to 7500 kg ensures versatility in various settings

IP68 and IP69K ratings provide outstanding protection against dust and water ingress

Construction from stainless steel ensures durability and resistance to corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy