Kern CT Q1 Series Load Cell Load Cell, Compression Measure, 3 t

Subtotal (1 unit)*

£388.10

(exc. VAT)

£465.72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£388.10

*price indicative

RS Stock No.:
863-526
Mfr. Part No.:
CT 3000-3Q1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CT Q1

Sensor Type

Load Cell

Terminal Type

6 Wire

Mount Type

Through Hole

IP Rating

IP68

Maximum DC Voltage

15V

Maximum AC Voltage

10V

Housing Material

Stainless Steel

Width

171.5mm

Minimum Operating Temperature

-30°C

Maximum Force/Load Measurement

3t

Maximum Operating Temperature

70°C

Depth

48mm

Standards/Approvals

CE

COO (Country of Origin):
ES
The Kern Measuring Cell is a precision measuring instrument designed for accurate weight detection in industrial applications. It features a robust construction suitable for challenging environments, ensuring reliable performance.

Shear beam construction MADE from stainless steel for durability

Load cell offers a maximum weighing capacity of 3000 kg

IP68 and IP69K ratings ensure protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy