Kern CS Q1 Series S Type Load Cell, Compression Measure, 3 t
- RS Stock No.:
- 857-994
- Mfr. Part No.:
- CS 3000-3Q1
- Brand:
- Kern
Subtotal (1 unit)*
£330.11
(exc. VAT)
£396.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £330.11 |
*price indicative
- RS Stock No.:
- 857-994
- Mfr. Part No.:
- CS 3000-3Q1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CS Q1 | |
| Sensor Type | S Type | |
| Terminal Type | 6 Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 10V | |
| Maximum AC Voltage | 15V | |
| Housing Material | Nickel Plated Steel | |
| Width | 120mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 3t | |
| Maximum Operating Temperature | 40°C | |
| Depth | 100mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CS Q1 | ||
Sensor Type S Type | ||
Terminal Type 6 Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP67 | ||
Maximum DC Voltage 10V | ||
Maximum AC Voltage 15V | ||
Housing Material Nickel Plated Steel | ||
Width 120mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 3t | ||
Maximum Operating Temperature 40°C | ||
Depth 100mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern measuring cell offers precise force and mass measurement through its robust nickel-plated steel construction, designed for demanding applications.
6-wire design enables accurate measurement
High weighing capacity of 3000 kg ensures versatility
Exceptionally low combined error of 0.017% guarantees reliability
IP67 rating provides excellent protection against dust and water
Related links
- Kern CT Q1 Series Load Cell Load Cell 3 t
- Kern CS Q1 Series S Type Load Cell 6 t
- Kern CS Q1 Series S Type Load Cell 1 t
- Kern CS Q1 Series S Type Load Cell 1.5 t
- Kern CS Q1 Series S Type Load Cell 5 t
- Kern CS Q1 Series S Type Load Cell 2 t
- Kern CS Q1 Series S Type Load Cell 50 kg
- Kern CS Q1 Series S Type Load Cell 500 kg
