Kern CS Q1 Series S Type Load Cell, Compression Measure, 6 t

Image representative of range

Subtotal (1 unit)*

£330.11

(exc. VAT)

£396.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£330.11

*price indicative

RS Stock No.:
858-004
Mfr. Part No.:
CS 6000-3Q1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CS Q1

Sensor Type

S Type

Terminal Type

6 Wire

Mount Type

Threaded Hole

IP Rating

IP67

Maximum AC Voltage

15V

Maximum DC Voltage

10V

Housing Material

Nickel Plated Steel

Width

120mm

Minimum Operating Temperature

-10°C

Maximum Force/Load Measurement

6t

Maximum Operating Temperature

40°C

Depth

100mm

Standards/Approvals

CE

COO (Country of Origin):
ES
The Kern Measuring Cell is a high-precision device designed for force and mass measurement, constructed from Durable nickel-plated steel to ensure longevity and reliability in various conditions.

Features a 6-wire measuring cell for enhanced accuracy

Offers a weighing capacity of 6000 kg with a maximum measuring range of 60 kN

Provides excellent isolation resistance up to 5000 MΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy