Kern CS Q1 Series S Type Load Cell, Compression Measure, 2 t
- RS Stock No.:
- 857-984
- Mfr. Part No.:
- CS 2000-3Q1
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£223.05
(exc. VAT)
£267.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.05 |
*price indicative
- RS Stock No.:
- 857-984
- Mfr. Part No.:
- CS 2000-3Q1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CS Q1 | |
| Sensor Type | S Type | |
| Terminal Type | 4-Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum AC Voltage | 15V | |
| Maximum DC Voltage | 10V | |
| Housing Material | Nickel Plated Steel | |
| Width | 90mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 2t | |
| Maximum Operating Temperature | 40°C | |
| Depth | 70mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CS Q1 | ||
Sensor Type S Type | ||
Terminal Type 4-Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum AC Voltage 15V | ||
Maximum DC Voltage 10V | ||
Housing Material Nickel Plated Steel | ||
Width 90mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 2t | ||
Maximum Operating Temperature 40°C | ||
Depth 70mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern measuring cell is a 6-wire 'S' type device designed for accurate force and mass measurement. Its robust nickel-plated steel construction ensures durability and reliability in demanding environments.
Load capacity of 2000 kg for versatile applications
High isolation resistance of 5000 MΩ ensures safety
IP67 protection level provides dust and water resistance
Operates within a temperature range of -10 °C to 40 °C
Related links
- Kern CS Q1 Series S Type Load Cell 1 t
- Kern CS Q1 Series S Type Load Cell 6 t
- Kern CS Q1 Series S Type Load Cell 3 t
- Kern CS Q1 Series S Type Load Cell 1.5 t
- Kern CS Q1 Series S Type Load Cell 5 t
- Kern CS P1 Series S Type Load Cell 2 t
- Kern CS Q1 Series S Type Load Cell 50 kg
- Kern CS Q1 Series S Type Load Cell 500 kg
