Kern CS P1 Series S Type Load Cell, Compression Measure, 2 t
- RS Stock No.:
- 857-983
- Mfr. Part No.:
- CS 2000-3P1
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£231.97
(exc. VAT)
£278.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £231.97 |
*price indicative
- RS Stock No.:
- 857-983
- Mfr. Part No.:
- CS 2000-3P1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CS P1 | |
| Sensor Type | S Type | |
| Terminal Type | 4-Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum AC Voltage | 12V | |
| Housing Material | Nickel Plated Steel | |
| Width | 76.2mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 2t | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Depth | 101.6mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CS P1 | ||
Sensor Type S Type | ||
Terminal Type 4-Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum AC Voltage 12V | ||
Housing Material Nickel Plated Steel | ||
Width 76.2mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 2t | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Depth 101.6mm | ||
- COO (Country of Origin):
- CN
The Kern measuring cell is a sophisticated 4-wire device crafted from nickel-plated steel, designed for precise force and mass measurement in a wide range of applications.
Safe overload capacity of 150% and ultimate overload of 300%
IP protection rating of IP67 ensures reliability in harsh environments
Robust construction with a unique 'S' shaped design optimises load measurement
Operating temperature range from -10 °C to 40 °C for versatile use
Related links
- Kern CS Q1 Series S Type Load Cell 2 t
- Kern CS P1 Series S Type Load Cell 7.5 t
- Kern CS P1 Series S Type Load Cell 30 t
- Kern CS P1 Series S Type Load Cell 1.5 t
- Kern CS P1 Series S Type Load Cell 5 t
- Kern CS P1 Series S Type Load Cell 1 t
- Kern CS P1 Series S Type Load Cell 15 t
- Kern CS P1 Series S Type Load Cell 20 t
