Kern CS P1 Series S Type Load Cell, Compression Measure, 1.5 t

Image representative of range

Subtotal (1 unit)*

£205.20

(exc. VAT)

£246.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.20

*price indicative

RS Stock No.:
920-677
Mfr. Part No.:
CS 1500-3P1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CS P1

Sensor Type

S Type

Terminal Type

4-Wire

IP Rating

IP67

Mount Type

Threaded Hole

Maximum AC Voltage

5V

Maximum DC Voltage

12V

Housing Material

Nickel Plated Steel

Maximum Force/Load Measurement

1.5t

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

65°C

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern measuring cell is a robust solution designed for accurate force and mass measurement, featuring a nickel-plated steel construction that ensures durability even in challenging environments.

IP67 protection rating, suitable for harsh conditions

Compact 'S' shape enhances adaptability in installations

Wide ambient temperature range from -35 °C to 65 °C

Exceptional weighing capacity of 1500 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy