Kern CT P1 Series Load Cell Load Cell, Compression Measure, 2.5 t
- RS Stock No.:
- 863-523
- Mfr. Part No.:
- CT 2500-3P1
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£106.17
(exc. VAT)
£127.40
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.17 |
*price indicative
- RS Stock No.:
- 863-523
- Mfr. Part No.:
- CT 2500-3P1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CT P1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP67 | |
| Maximum AC Voltage | 5V | |
| Maximum DC Voltage | 12V | |
| Housing Material | Nickel Plated Steel | |
| Width | 130mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 2.5t | |
| Maximum Operating Temperature | 65°C | |
| Depth | 34mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CT P1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP67 | ||
Maximum AC Voltage 5V | ||
Maximum DC Voltage 12V | ||
Housing Material Nickel Plated Steel | ||
Width 130mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 2.5t | ||
Maximum Operating Temperature 65°C | ||
Depth 34mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern Measuring Cell offers exceptional accuracy in weight measurement, specifically designed for various precision applications in industrial settings, ensuring reliability and durability with its robust construction.
Zero balance tolerance of ± 1.0% FS ensures precise measurements
Rated for safe overload up to 150% and ultimate overload of 300%
IP67 protection guarantees resistance to dust and water
Related links
- Kern CS P1 Series S Type Load Cell 2.5 t
- Kern CT P1 Series Load Cell Load Cell 5 t
- Kern CT P1 Series Load Cell Load Cell 1 t
- Kern CT P1 Series Load Cell Load Cell 1.5 t
- Kern CT P1 Series Load Cell Load Cell 3 t
- Kern CT P1 Series Shear Beam Load Cell Load Cell 10 t
- Kern CT P1 Series Load Cell Load Cell 500 kg
- Kern CR Q1 Series Load Cell Load Cell 2.5 t
