Kern CT P1 Series Load Cell Load Cell, Compression Measure, 500 kg
- RS Stock No.:
- 920-557
- Mfr. Part No.:
- CT 500-3P1
- Brand:
- Kern
Subtotal (1 unit)*
£87.44
(exc. VAT)
£104.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.44 |
*price indicative
- RS Stock No.:
- 920-557
- Mfr. Part No.:
- CT 500-3P1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CT P1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Nickel Plated Steel | |
| Width | 130mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 500kg | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Depth | 34mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CT P1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP67 | ||
Maximum DC Voltage 12V | ||
Housing Material Nickel Plated Steel | ||
Width 130mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 500kg | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Depth 34mm | ||
- COO (Country of Origin):
- CN
The Kern Measuring Cell is a highly precise shear beam designed for demanding weighing applications, delivering exceptional performance and reliability in various environments.
Weighing capacity of 500 kg ensures adaptability for diverse load requirements
Constructed from nickel-plated steel for superior durability and corrosion resistance
IP67 protection guarantees reliable performance even in harsh conditions
Temperature range from -35 °C to 65 °C accommodates various environmental challenges
4-wire connection enhances signal integrity for accurate measurements
Resolution of 3000 e allows for high precision in readings
Related links
- Kern CT P2 Series Load Cell Load Cell 500 kg
- Kern CT Q1 Series Load Cell Load Cell 500 kg
- Kern CS P1 Series S Type Load Cell 500 kg
- Kern CT P1 Series Load Cell Load Cell 5 t
- Kern CT P1 Series Load Cell Load Cell 2.5 t
- Kern CT P1 Series Load Cell Load Cell 1.5 t
- Kern CT P1 Series Load Cell Load Cell 3 t
- Kern CT P1 Series Load Cell Load Cell 1 t
