Kern CS P1 Series S Type Load Cell, Compression Measure, 2.5 t

Image representative of range

Subtotal (1 unit)*

£231.97

(exc. VAT)

£278.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.97

*price indicative

RS Stock No.:
857-988
Mfr. Part No.:
CS 2500-3P1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CS P1

Sensor Type

S Type

Terminal Type

4-Wire

IP Rating

IP67

Mount Type

Threaded Hole

Maximum DC Voltage

5V

Maximum AC Voltage

12V

Housing Material

Nickel Plated Steel

Width

76.2mm

Minimum Operating Temperature

-35°C

Maximum Force/Load Measurement

2.5t

Maximum Operating Temperature

65°C

Standards/Approvals

CE

Depth

101.6mm

COO (Country of Origin):
CN
The Kern measuring cell is a robust 4-wire ’S’ shaped device designed for accurate force and mass measurements. Constructed from nickel-plated steel, it boasts exceptional durability and reliability in various conditions.

Load cell provides an isolation resistance of 500 MΩ for enhanced reliability

IP67 rating ensures full protection against dust and water ingress

Able to handle safe overload of 150% and ultimate overload of 300%

Temperature range from -40 °C to 65 °C ensures operational versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy