TE Connectivity, FASTON .187 Receptacle Splice Connector, Black, Uninsulated, Tin 16 AWG
- RS Stock No.:
- 471-007
- Distrelec Article No.:
- 304-60-906
- Mfr. Part No.:
- 1-170140-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
£462.51
(exc. VAT)
£555.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £462.51 | £0.066 |
*price indicative
- RS Stock No.:
- 471-007
- Distrelec Article No.:
- 304-60-906
- Mfr. Part No.:
- 1-170140-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Receptacle | |
| Product Type | Splice Connector | |
| Overall Length | 13.5mm | |
| Minimum Wire Size AWG | 20AWG | |
| Diameter | 4.32mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Series | FASTON .187 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 300μm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Receptacle | ||
Product Type Splice Connector | ||
Overall Length 13.5mm | ||
Minimum Wire Size AWG 20AWG | ||
Diameter 4.32mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Series FASTON .187 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 300μm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016, UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity quick disconnect receptacle is designed for versatility and ease of use in various applications. Fitting wire sizes between 20 to 16 AWG, it accommodates a range of wire gauges for seamless connectivity. Crafted from durable phosphor bronze and featuring tin plating, this receptacle ensures reliable electrical performance while resisting corrosion. Its flag orientation and lightweight design enhance installation efficiency, making it ideal for both industrial and consumer electronics. Furthermore, with a strip/reel packaging method, this product simplifies assembly processes, notably reducing production times. The blend of quality construction and functional design makes this a reliable choice for creating secure and lasting connections.
Supports a wide range of wire sizes for flexible applications
Constructed with high-quality phosphor bronze for improved durability
Sleek flag orientation allows for simple installations
Tin plating enhances resistance against oxidation and corrosion
Compatible with discrete wire types, broadening its application spectrum
Offers a mechanical extraction force of 1 – 1.5 kgf for secure connections
Designed for uninsulated usage, reducing unnecessary bulk
Packaged in strips of 7000 for efficient storage and handling
Related links
- TE Connectivity Black Tin 16 AWG
- TE Connectivity Grey Tin 14 AWG
- TE Connectivity Brass Unplated 16 AWG
- TE Connectivity Brass Tin 14 AWG
- TE Connectivity Positive Lock 187 Receptacle Terminal Uninsulated, Tin 16 AWG
- TE Connectivity Silver Silver 10 AWG
- TE Connectivity Black Tin 18 AWG
- TE Connectivity Black Tin 10 AWG
