TE Connectivity, FASTON .187 Receptacle Splice Connector, Silver, Uninsulated, Silver 10 AWG

Subtotal (1 reel of 4000 units)*

£1,182.70

(exc. VAT)

£1,419.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,182.70£0.296

*price indicative

RS Stock No.:
473-707
Distrelec Article No.:
304-58-873
Mfr. Part No.:
1-160301-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Receptacle

Product Type

Splice Connector

Minimum Wire Size AWG

12AWG

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Colour

Silver

Series

FASTON .187

Contact Material

Phosphor Bronze

Contact Plating

Silver

Termination Type

Crimp

Thickness

810μm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant

COO (Country of Origin):
CH
The TE Connectivity Quick disconnect receptacle is designed for efficient and reliable connectivity in various applications. Tailored for wire sizes between 12 AWG and 10 AWG, it boasts a robust design suited for both automotive and industrial settings. With a tab width of 6.35 mm and crafted from high-quality phosphor bronze, it ensures optimal electrical performance accompanied by silver plating for enhanced conductivity. This receptacle is ideal for seamless integration, providing ease of use and facilitating quick connections and disconnections. Its low insertion force feature is tailored to improve user experience during installation, while the uninsulated design caters to diverse termination needs. Engineered to function effectively within an operating temperature range of -40 to 110 °C, it guarantees durability and reliability across a spectrum of environments, making it a suitable choice for professionals seeking dependable solutions in electrical connectivity.

Designed for quick and efficient connections

Accommodates various wire sizes for versatile applications

Constructed with high quality materials for improved longevity

Low insertion force enhances convenience during use

Uninsulated design offers flexibility in different setups

Optimal operating temperature range ensures adaptability

Silver plating enhances electrical conductivity and performance

Straight terminal orientation simplifies installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy