TE Connectivity, FASTON .250 Receptacle Splice Connector, Uninsulated, Tin 18 AWG

Subtotal (1 pack of 1000 units)*

£225.87

(exc. VAT)

£271.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£225.87£0.226

*price indicative

RS Stock No.:
473-863
Mfr. Part No.:
62274-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Receptacle

Overall Length

20.58mm

Diameter

2.54mm

Minimum Wire Size AWG

22AWG

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Series

FASTON .250

Contact Material

Brass

Contact Plating

Tin

Termination Type

Crimp

Thickness

400μm

Standards/Approvals

UL Listed, CSA certified

COO (Country of Origin):
US
The TE Connectivity Quick disconnect receptacle is specifically designed for efficient and reliable electrical connections in a variety of applications. Engineered to accommodate wire sizes ranging from 22 AWG to 18 AWG, this receptacle offers versatility and ease of use for both professional and DIY projects. With a mating tab width of 0.25 inches, it ensures solid connectivity while facilitating quick disconnects for enhanced operational efficiency. The robust brass construction contributes to its durability, making it suitable for challenging environments. Whether you are assembling a new device or replacing an existing component, this receptacle's features ensure optimal performance and reliability throughout its lifespan.

Utilises a piggyback design for enhanced wiring capabilities

Constructed from high-quality brass for superior electrical performance

Compatible with a range of wire insulation diameters

Supports normal insertion force for ease of use

Industry-approved with certification for compliance with significant standards

Packaged in quantities for convenient bulk use

Low halogen content demonstrates a commitment to environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy