TE Connectivity, FASTON .250 Receptacle Splice Connector, Insulated, Tin 13 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-233
Distrelec Article No.:
304-48-890
Mfr. Part No.:
5-160447-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Receptacle

Product Type

Splice Connector

Overall Length

20.3mm

Diameter

3.5mm

Minimum Wire Size AWG

22AWG

Insulation

Insulated

Maximum Wire Size AWG

13AWG

Series

FASTON .250

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Crimp

Thickness

41mm

Standards/Approvals

EU ELV Directive 2000/53/EC, 2016, DIN 46340 Part 3 DIN, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, UL 94V-2 UL

COO (Country of Origin):
IT
The TE Connectivity Quick disconnect receptacle is designed for reliability and efficiency in electrical connections. This innovative component is perfect for applications requiring robust wire sizes ranging from 17 to 13 AWG, ensuring a secure connection for various tasks. Its straight orientation and compatible design with conventional terminals offer ease of use and excellent performance. Ideal for both commercial and industrial applications, this receptacle boasts a compact design while maintaining exceptional durability and insulation requirements suited for harsh operating environments. The fastin-faston 250 is an essential choice for professionals seeking a dependable wire connection solution that meets industry standards for quality and performance. With the capability to accommodate a broad wire insulation diameter range, this receptacle ensures versatile connectivity for various projects.

Provides a secure quick disconnect mechanism for easy wire connection and disconnection

Constructed from phosphor bronze for enhanced conductivity and reduced resistance

Features a low halogen content, making it environmentally friendly

Exhibits a wide operating temperature range to suit various applications

Incorporates a locking lance for reliable mating retention during operation

Supports single connection capacity, ensuring simplicity in wiring installations

Designed to meet rigorous compliance standards for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy