TE Connectivity, FASTON .250 Receptacle Splice Connector, Black, Uninsulated, Tin 10 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-365
Distrelec Article No.:
304-64-409
Mfr. Part No.:
1217043-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Receptacle

Product Type

Splice Connector

Overall Length

19.81mm

Minimum Wire Size AWG

14AWG

Diameter

5.08mm

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Colour

Black

Series

FASTON .250

Contact Material

Brass

Contact Plating

Tin

Termination Type

Crimp

Thickness

41mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity quick disconnect receptacle is engineered for optimal compatibility and ease of use in various applications. Designed to accommodate a wide range of wire sizes, it enables quick and reliable connections in demanding environments. With a robust construction featuring brass material and tin plating, this receptacle delivers long-lasting performance, ensuring dependable conductivity. The inclusion of an open barrel type crimp connection allows for straightforward assembly, making it an excellent choice for efficiency-driven projects. Its low insertion force facilitates effortless mating, while the dimpled mating retention type guarantees secure connections. This receptacle is specifically tailored for discrete wire applications, showcasing TE's commitment to innovation and quality in connectivity solutions.

Compatible with 14 - 10 AWG wires

Supports a temperature range from -40 to 110 °C

Packaged in convenient strip/reel format for easy handling

Low halogen content promotes environmental safety

Compliance with CSA and UL standards enhances reliability

Constructed with a low insertion force for user-friendly operation

Single connection capacity streamlines wiring processes

Designed with a mechanical attachment for added support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy